Dino-Lite AM4113T5 Pro USB x500 (Fixed Magnification) Microscope

Order Code:

19-5824

Brand: Dino-Lite MPN: AM4113T5

Discontinued


With a fixed 500x magnification level this hand-held digital microscope provides excellent performance and high quality images. A 1.3 megapixel sensor gives a high resolution and sharp picture, with a large field of view. The performance and feature set makes this microscope ideal for use in industry and laboratories and also other professional areas.

This microscope has high quality optics and the 500x magnification makes it possible to examine very small objects and show them on a large screen with no loss of detail. Also featured are comprehensive measurement functions, magnification lock and a MicroTouch feature that makes it easy to capture images.

8x White LEDs are used to illuminate the object giving low-light sensitivity and a high quality and detailed image with accurate colour reproduction. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements. Output is in the form of either images, video or time-lapse video, allowing the instrument to be used for a very wide variety of tasks.


  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • 8x White LEDs On/Off switchable
  • MicroTouch feature
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Interface USB
Magnification 500x
Resolution 1.3Mpixel

Reviews


Be the first to submit a review

Trustpilot