Dino-Lite AM413FI2T USB Microscope, Infrared 940nm

Order Code:

19-5842

Brand: Dino-Lite MPN: AM413FI2T

Discontinued


This high resolution digital microscope works at infrared wavelengths, making it suitable for applications such as security, law enforcement, military, traffic management, railways, etc. The 1.3 megapixel sensors output a 1280 x 1024 pixel image and the adjustable magnification is 10 to 70x + 200x. Ouput, via the USB interface, can be in the form of still images, video or time lapsed video.

This microscope has 8x infrared LEDs operating at a wavelength of 940nm, where the light output is completely invisible. The instrument is versatile and very easy to use and a set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • Composite housing
  • MicroTouch feature
  • Calibration feature
  • Magnification lock
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS

Reviews


Be the first to submit a review

Trustpilot