Christmas Opening Hours and Delivery Dates here

Dino-Lite AM7013MZT4 Pro 5MP USB Microscope - Polariser 440x Magnification

Order Code:

19-5817

Brand: Dino-Lite MPN: AM7013MZT4

Discontinued


A high resolution digital hand-held microscope with a high magnification factor of 400 to 470x. The superior quality optics and expert design combine to produce a high resolution 5 megapixel image that can display microscopic images on large screens or print high quality images without any loss of detail, pixellation or viewability. The microscope has a built-in polariser that reduces the shiny effect from reflective materials.

The microscope has a robust aluminium body that gives enhanced protection in the field. Object illumination comes from 8x white LEDs that can be switched on and off. A convenient MicroTouch II sensor makes it easy to capture images and a full set of measurement and calibration capabilities further enhance the functionality of this professional microscope.

A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.


  • High resolution 2592 x 1944px image
  • High speed USB 2.0 interface
  • 8x White LEDs On/Off switchable
  • Microtouch feature
  • Magnification lock
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Magnification 440x
Resolution 5Mpixel
Interface USB

Trustpilot