Dino-Lite AM2111 Basic USB Microscope

Extended range
Order Code:

19-5879

Brand: Dino-Lite MPN: AM2111 EAN-13: 4712805479344
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/02/2025

This basic digital microscope is a cost-effective model suitable for use by hobbyists and in school. The digital sensor gives a 640 x 480 VGA output and magnification is an adjustable 10x to 70x + 200x. Object illumination is via 4x white LEDs and the microscope is supplied with a set of Windows or Mac compatible software that can display and capture still images or video, as well as creating time-lapse videos.


  • VGA resolution 640 x 4810px image
  • High speed USB 2.0 interface
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Interface USB
Magnification 200x
Resolution 0.3Mpixel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot