Diodes Inc BC807-25 SOT23 PNP Transistor (5B)

Standard range
Order Code:

47-3350

Brand: Diodes Inc MPN: BC807-25
Qty Unit Price (Ex VAT)
10+ £0.119
100+ £0.030
1000+ £0.0228
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,600 in stock, despatched same dayAdditional quantity lead time 14 days

General purpose transistor, ideal for use in driver and output stages of audio amplifiers in thick and thin film hybrid circuits.


  • PNP polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 50V
  • Collector current 500mA
  • Power 0.225W
  • DC current gain 400
  • Transition frequency 100MHz
  • SOT-23 case
Type BC807-25
Case SOT-23
Collector Current Cont. 500mA
Collector-Emitter Voltage 45V
DC Current Gain (max.) 400
Operating Temperature 150°C
Power Dissipation 225mW
Transition Frequency 100MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot