Diodes Inc BC848B SOT23 NPN Transistor

Standard range
Order Code:

47-3358

Brand: Diodes Inc MPN: BC848B
Qty Unit Price (Ex VAT)
10+ £0.158
100+ £0.129
1000+ £0.108
3000+ £0.094
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockBack-order availability date - 23/03/2025


Small signal transistor, ideally suited for automatic insertion, qualified to AEC-Q101 standards for high reliability, for switching and AF amplifier applications.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 30V
  • Collector current 100mA
  • Power 0.3W
  • DC current gain 290
  • Transition frequency 300MHz
  • SOT-23 case
Type BC848B
Case SOT-23
Collector Current Cont. 100mA
Collector-Emitter Voltage 30V
DC Current Gain (max.) 290
Operating Temperature -65 to +150°C
Power Dissipation 300mW
Transition Frequency 300MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot