Diodes Inc BZX84C4V7-7-F SMT Zener Z1

Order Code:

72-4035

Brand: Diodes Inc MPN: BZX84C4V7-7-F

Discontinued


Industry standard 350mW 5% surface mount zener diode housed in the SOT-23 package, ideal for automated assembly processes.


  • Zener voltage 4.7V
  • Zener current 5mA
  • BZX84C series
  • Supplied on 8mm tape
Max. Junction Temperature 150°C
Package SOT-23
Power Dissipation 350mW
Zener Voltage 4.7V

Reviews


Be the first to submit a review

Trustpilot