Christmas Opening Hours and Delivery Dates here

Diodes Inc BZX84C8V2-7-F SOT-23 8.2V Zener Diode

Order Code:

72-4060

Brand: Diodes Inc MPN: BZX84C8V2-7-F
  • Quickly find another product in this range by Voltage:

    5.1V 5.6V 8.2V
Qty Unit Price (Ex VAT)
3000+ £0.0193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 07/01/2026

Industry standard 350mW 5% surface mount zener diode housed in the SOT-23 package, ideal for automated assembly processes.


  • Zener voltage 8.2V
  • Zener current 5mA
  • BZX84C series
  • Supplied on 8mm tape
Voltage 8.2V
Package Style SOT-23
Max. Junction Temperature 150°C
Power Dissipation 350mW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot