Diotec 1N5403 Rectifier Diode 3A 300V

Order Code:

50-0398

Brand: Diotec MPN: 1 N 5403

Discontinued


This rectifier diode is from a range of the most popular standard 3A axial rectifier diodes and has a VRRM of 300V. A fast switching time makes this device suitable for a wide range of applications such as rectification and high current handling in switch mode power supplies.


  • DO-201 through-hole mounting package
  • UL 94V-0 Classification
Average Rectified Output Current 3A
Case DO-201
Device 1N5403
Forward Voltage 1.2V
Peak Reverse Voltage 300V
Thermal Resistance 25°C/W

Reviews


Be the first to submit a review

Trustpilot