Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Diotec 1N5407 Rectifier Diode 3A 800V

Order Code:  

50-0401

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: 1 N 5407 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This rectifier diode is from a range of the most popular standard 3A axial rectifier diodes and has a VRRM of 800V. A fast switching time makes this device suitable for a wide range of applications such as rectification and high current handling in switch mode power supplies.


  • DO-201 through-hole mounting package
  • UL 94V-0 Classification
Average Rectified Output Current 3A
Case DO-201
Device 1N5407
Forward Voltage 1.2V
Peak Reverse Voltage 800V
Thermal Resistance 25°C/W

Reviews


Be the first to submit a review