Diotec ES2D Superfast Rectifier Diode 200V 2A SMD DO-214AA

Order Code:

64-9057

Brand: Diotec MPN: ES2D

Discontinued


A 200V 2A superfast and efficient rectifier diode in a surface mounting SMB case.


  • Superfast recovery time
  • Low forward voltage
  • High surge current
  • UL 94V-0
Average Rectified Output Current 2A
Case SMB
Device ES2D
Forward Voltage 0.9V
Peak Reverse Voltage 200V
Thermal Resistance 50°C/W

Reviews


Be the first to submit a review

Trustpilot