Diotec FT2000 Series 20A Superfast Rectifiers 1 Diode/2 Polarities TO-220AC

Diotec Brand: Diotec
<p>The <b>FT2000</b> series are a range of 20A superfast rectifier diodes in a through-hole TO-220AC case. The diodes are available with standard polarity, where the tab is the cathode, and reverse polarity, where the tab is the anode.</p>
  • Available in a choice of VRRM
  • Superfast recovery time
  • Very high surge current
  • Low thermal resistance
  • UL 94V-0
Description Image Product Buy Qty Pricing (Ex VAT) Device Peak Reverse Voltage Average Rectified Output Current Case Forward Voltage Thermal Resistance
Diotec FT2000KB Superfast Rectifier Diode Two Polarities 100V 20A TO-220AC
Diotec FT2000KB Superfast Rectifier Diode Two Polarities 100V 20A TO-220AC
Standard range
Order code: 64-9098
MPN: FT2000KB

Order in multiples of 5


76 in Stock, despatched in 4 days
5+ £0.600
FT2000KB 100V 20A TO-220AC 0.96V 1.5°C/W
Diotec FT2000KD Superfast Rectifier Diode Two Polarities 200V 20A TO-220AC
Diotec FT2000KD Superfast Rectifier Diode Two Polarities 200V 20A TO-220AC
Standard range
Order code: 64-9099
MPN: FT2000KD

Order in multiples of 5


425 in Stock, despatched in 4 days
5+ £0.480
FT2000KD 200V 20A TO-220AC 0.96V 1.5°C/W
Order code64-909464-909564-909664-909764-909864-9099
Part numberFT2000AAFT2000ABFT2000ADFT2000KAFT2000KBFT2000KD
PolarityReverseReverseReverseStandardStandardStandard
VRRM50V100V200V50V100V200V
IFAV20A20A20A20A20A20A
IFSM350A350A350A350A350A350A
VF< 0.96V< 0.96V< 0.96V< 0.96V< 0.96V< 0.96V
trr< 200ns< 200ns< 200ns< 200ns< 200ns< 200ns
Tj-50°C to +150°C-50°C to +150°C-50°C to +150°C-50°C to +150°C-50°C to +150°C-50°C to +150°C


Trustpilot