Diotec FT2000AB Superfast Rectifier Diode Two Polarities 100V 20A TO-220AC

Order Code:

64-9095

Brand: Diotec MPN: FT2000AB

Discontinued


A 100V 20A superfast rectifier diode in a reverse polarity through-hole TO-220AC case, where the tab is the anode.


  • Superfast recovery time
  • Very high surge current
  • Low thermal resistance
  • UL 94V-0
Average Rectified Output Current 20A
Case TO-220AC
Device FT2000AB
Forward Voltage 0.96V
Peak Reverse Voltage 100V
Thermal Resistance 1.5°C/W

Reviews


Be the first to submit a review

Trustpilot