Christmas Opening Hours and Delivery Dates here

Diotec FT2000AD Superfast Rectifier Diode Two Polarities 200V 20A TO-220AC

Order Code:

64-9096

Brand: Diotec MPN: FT2000AD

Discontinued


A 200V 20A superfast rectifier diode in a reverse polarity through-hole TO-220AC case, where the tab is the anode.


  • Superfast recovery time
  • Very high surge current
  • Low thermal resistance
  • UL 94V-0
Current 20A
Forward Voltage 0.96V
Peak Reverse Voltage 200V
Package Style TO-220AC
Thermal Resistance 1.5°C/W

You may also like


Trustpilot