Diotec FT2000KA Superfast Rectifier Diode Two Polarities 50V 20A TO-220AC

Order Code:

64-9097

Brand: Diotec MPN: FT2000KA

Discontinued


A 50V 20A superfast rectifier diode in a standard polarity through-hole TO-220AC case, where the tab is the cathode.


  • Superfast recovery time
  • Very high surge current
  • Low thermal resistance
  • UL 94V-0
Average Rectified Output Current 20A
Case TO-220AC
Device FT2000KA
Forward Voltage 0.96V
Peak Reverse Voltage 50V
Thermal Resistance 1.5°C/W

Reviews


Be the first to submit a review

Trustpilot