Diotec GL1B Silicon Rectifier Diode 1A 100V

Diotec GL1B Silicon Rectifier Diode 1A 100V

Order Code:

50-0344

Brand: Diotec MPN: GL 1 B

Discontinued


A standard SMD silicon rectifier diode with a VRRM of 100V and an IF(AV) of 1A in a DO-213AA MiniMELF package.


  • Surface mount devices
  • UL 94V-0 Classification
Average Rectified Output Current 1A
Case DO-213AA
Device GL1B
Forward Voltage 1.2V
Peak Reverse Voltage 100V
Thermal Resistance 75°C/W

Reviews


Be the first to submit a review

Trustpilot