Diotec P1000G Rectifier Diode 400V 10A P600

Standard range
Order Code:

64-9106

Brand: Diotec MPN: P1000G
Qty Unit Price (Ex VAT)
10+ £0.315
100+ £0.278
250+ £0.273
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
510 in Stock, despatched in 4 days

A 400V 10A silicon rectifier diode from the P1000 series. The diode has an axial P600 case.


  • High surge current
  • UL 94V-0
Average Rectified Output Current 10A
Case P600
Device P1000G
Forward Voltage 1.05V
Peak Reverse Voltage 400V
Thermal Resistance 14°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot