Diotec P1000M Rectifier Diode 1000V 10A P600

Standard range
Order Code:

64-9109

Brand: Diotec MPN: P1000M
Qty Unit Price (Ex VAT)
10+ £0.405
100+ £0.264
250+ £0.250
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,791 available to back orderBack-order availability date - 20/02/2025

A 1000V 10A silicon rectifier diode from the P1000 series. The diode has an axial P600 case.


  • High surge current
  • UL 94V-0
Average Rectified Output Current 10A
Case P600
Device P1000M
Forward Voltage 1.05V
Peak Reverse Voltage 1000V
Thermal Resistance 14°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot