Diotec S1M Silicon Rectifier Diode 1A 1000V
Image Representative of Range

Diotec S1M Silicon Rectifier Diode 1A 1000V

Standard range
Order Code:

50-0369

Brand: Diotec MPN: S1M EAN-13: 2050001062208
Qty Unit Price (Ex VAT)
25+ £0.0200
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
190 in Stock, despatched in 4 days

A standard SMD silicon rectifier diode with a VRRM of 1000V and an IF(AV) of 1A in a DO-214AC SMA package.


  • Surface mount devices
  • UL 94V-0 Classification
Average Rectified Output Current 1A
Case DO-214AC
Device S1M
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Thermal Resistance 70°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot