Diotec SB330 Schottky Barrier Rectifier Diode 30V 3A DO-201

Standard range
Order Code:

64-9025

Brand: Diotec MPN: SB330
  • Quickly find another product in this range by Peak Reverse Voltage:

    20V 30V 50V 90V 100V
Qty Unit Price (Ex VAT)
20+ £0.160
100+ £0.122
250+ £0.119
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
360 available to back orderBack-order availability date - 07/02/2025

A 30V 3A Schottky Barrier rectifier diode in an axial DO-201 package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • UL 94V-0
Average Forward Current 3A
Max. Junction Temperature 150°C
Package DO-201
Peak Forward Current 87A
Peak Reverse Voltage 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot