Diotec SBX3040 Schottky Barrier Rectifier Diode 40V 30A P600

Order Code:

64-9033

Brand: Diotec MPN: SBX3040

Discontinued


The SBX3040 is a 40V 30A 2nd generation bypass Schottky rectifier diode that is ideal for use with solar modules. Comes in an axial P600 package.


  • Low forward voltage
  • Good compromise between VF and IR
  • Low RthL value
  • High surge current
  • UL 94V-0
Average Forward Current 30A
Max. Junction Temperature 150°C
Package P600
Peak Forward Current 300A
Peak Reverse Voltage 40V

Reviews


Be the first to submit a review

Trustpilot