Diotec SK110 Schottky Barrier Rectifier Diode 100V 1A SMD DO-214AC

Order Code:

64-9034

Brand: Diotec MPN: SK110

Discontinued


A 100V 1A Schottky Barrier rectifier diode from the SK1 series. Comes in a surface mounting SMA package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Average Forward Current 1A
Max. Junction Temperature 150°C
Package SMA
Peak Forward Current 30A
Peak Reverse Voltage 100V

Reviews


Be the first to submit a review

Trustpilot