Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Diotec SK18 Schottky Rectifier Diode SMD 90V 1A SMD DO-214AC

Order Code:  

64-9039

 
Brand: Diotec MPN: SK18 PCB Symbol, Footprint or 3D Model

Discontinued


A 80V 1A Schottky Barrier rectifier diode from the SK1 series. Comes in a surface mounting SMA package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Average Forward Current 1A
Max. Junction Temperature 150°C
Package SMA
Peak Forward Current 30A
Peak Reverse Voltage 80V

Reviews


Be the first to submit a review

Trustpilot