Christmas Opening Hours and Delivery Dates here

Diotec UF4003 Silicon Rectifier Diode 1A 200V

Order Code:

50-0375

Brand: Diotec MPN: UF4003 EAN-13: 2050001062284
Qty Unit Price (Ex VAT)
150+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Ultrafast switching diode with a VRRM of 200V and an IF(AV) of 1A in an axial leaded package. Suitable for rectification and large current handling applications.


  • Through hole mounting
  • UL 94V-0 Classification
Current 1A
Forward Voltage 1V
Peak Reverse Voltage 200V
Package Style DO-41
Thermal Resistance 45°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot