Site: Industry
Currency: GBP    
Diotec Z1SMA18 Zener Diode 18V 1W SMD DO-214AC

Diotec Z1SMA18 Zener Diode 18V 1W SMD DO-214AC

Diotec
Order Code:

64-9139

Brand: Diotec MPN: Z1SMA18

Discontinued


A 18V 1W Zener diode in a surface mounting SMA case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Max. Junction Temperature 150°C
Package SMA
Power Dissipation 1W
Zener Voltage 18V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C