Diotec ZPD10 Zener Diode 500mW 10V

Standard range
Order Code:

50-0422

Brand: Diotec MPN: ZPD10 EAN-13: 2050000063305
Qty Unit Price (Ex VAT)
50+ £0.0200
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
958 in Stock, despatched in 4 days

An axial-leaded Zener diode with a Zener voltage of 10V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 0.5W
  • Tolerance 5%
  • DO-35 package
  • Through-hole mounting
  • RΘjA 0.3K/mW
  • Tj –50°C to +175°C
  • UL 94V-0 Classification

Note: The ZPD type 500 mW Zener diode is fully interchangeable with types: BZX 83/BZY 88/BZX 55./ZX 71./BZX 79.
Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 10V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot