Diptronics DTSMW-66N Sealed SMT Push Switch

Standard range
Order Code:

72-4190

Brand: Diptronics MPN: DTSMW-66N-V-B
Qty Unit Price (Ex VAT)
10+ £0.571
100+ £0.426
500+ £0.363
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock150 due on 15/07/2025


Surface mount low profile sealed push switch from Diptronics with round actuator.


  • Just 3.1mm overall height
  • Fully sealed permitting immersion cleaning of the PCB with switches mounted to the board
  • Suitable for reflow and wave soldering
  • Wide range of applications including audio, office and instrumentation electronics
  • Overall size 6.3 x 6.2 x 3.1mm
  • Rated 12V DC, 50mA
  • Diptronics type DTSMW-66N
Type Pushbutton
Action NO
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.001A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, February 5, 2012 Question by: Rapid Customer | Product code: 72-4190
Q. hello, could you please tell me if this switch works as once to turn on and then once to turn off ! many thanks phil gunton
A. Thank you for your question. No, this switch is a momentary switch so you push to turn on and release to switch off.

Reviews


Be the first to submit a review

Trustpilot