Christmas Opening Hours and Delivery Dates here

Diptronics Square Button 12 x 12mm Tactile Switches

Diptronics Brand: Diptronics

These SPST 12 x 12mm tactile switches come with a square button shoulder. To find out more about our range of Diptronics switches, please visit our Diptronics brand page.

To view the switches in action, see 78-0631.

  • Available for both PCB and surface mounting
  • Designed to accommodate actuator springs for tamper switch applications
  • PCB types available with 160gf or 260gf operating force
  • A range of coloured buttons are also available to suit the switch
Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Current Rating (A) Action Illumination Type
Diptronics DTS-24-V 7.3mm Square 12 x 12 Tactile Switch
Diptronics DTS-24-V 7.3mm Square 12 x 12 Tactile Switch
Standard range
Order code: 78-0640
MPN: DTS-24-V

451 in stock, despatched same dayAdditional 3,000 due on 13/05/2026
10+ £0.422
100+ £0.320
500+ £0.261
1000+ £0.195
Price per unit Ex VAT
Tactile switch SPST off / (on) 0.05A SPST None
Diptronics DTS-24R-V 7.3mm Sq 12 x 12 Tactile Switch 260gf
Diptronics DTS-24R-V 7.3mm Sq 12 x 12 Tactile Switch 260gf
Standard range
Order code: 78-0631
MPN: DTS-24R-V

15,716 in stock, despatched same dayAdditional 7,000 due on 04/02/2026
10+ £0.357
100+ £0.323
500+ £0.292
1000+ £0.269
Price per unit Ex VAT
Tactile switch SPST off / (on) 0.05A SPST None
Diptronics DTSM-24N-B Tact Switch 12 x 12mm Sq 160gf SMT
Diptronics DTSM-24N-B Tact Switch 12 x 12mm Sq 160gf SMT
Standard range
Order code: 78-1168
MPN: DTSM-24N-B

Order in multiples of 10


632 in stock, despatched same dayAdditional quantity lead time 6 months
10+ £0.455
100+ £0.368
500+ £0.213
Price per unit Ex VAT
Tactile switch SPST off / (on) 0.05A SPST None
Dimensions12 x 12 x 6.5mm
Pitch surface mount15 x 5.5mm
PCB mount12.5 x 5.5mm
Contact rating50mA 12V DC
Initial contact resistance100mΩ max
Operating force78-0640, 78-1168160 ±50gf
78-0631260 ±50gf
Travel0.35mm
Life expectancy200,000 cycles min.
Contact arrangementSPST


Trustpilot