Velleman K8060 Discrete Power Amplifier 200W Electronics Kit

Order Code:

70-4316

Brand: Velleman MPN: WSAH8060 EAN-13: 5410329335052
  • Country of Origin: Belgium

Discontinued


The Velleman Discrete 200W Power Amplifier Kit enables you to construct a high power audio amplifier, ideal for active speaker systems or sub-woofers, guitar amps and other instrument amps etc.

This power amplifier is also available as a ready-built module.


  • Fully discrete design using Epitaxial Darlington transistors
  • DC supply circuit on board with LED indication
  • Comes complete with transistor isolators, spacers and bolts
  • Overload and short-circuit protection
  • 200W music power @ 4Ω load
  • 100Wrms power @ 4Ω load
  • 70Wrms power @ 8Ω load
  • Distortion 0.02% @ 1kHz / 10W
  • Damping factor >800
  • Frequency response 3Hz to 200kHz (-3dB)
  • Sensitivity 0.6V rms
  • Signal to noise ratio 115dB
  • Power supply: 2x 25 to 30V AC / 120VA
  • PCB size 107 x 62mm
  • Manufacturer's part K8060

Supplied without heat sink.
Please note: This is a self-assembly kit and requires soldering.

Type Amplifier
Ready Assembled? No

Reviews


K8060 Amp

Reviewed by: John Ryan - Wednesday, March 21, 2018
You will need to know a bit about electronics to build this amp and be sure to put the 60watt bulb in the mains supply lead at first switch on. I used a slightly larger transformer 2x 35v at 300Watts and the larger capacitors. Works well with no discernable distortion at medium levels (my ears distort at higher levels), no hum and no (discernable) hiss (noise). Used in a church hall for a 50 watt extention speaker. The amp doesn't claim to be hi-fi but is excellent for PA and Guitar. I reckon on peaks of 150watts RMS into 4 ohms (by Simulation) with the higher voltage transformer but that will not be continuous with the recommended heatsink (who sticks a continuous sine wave through an amp for more than a few seconds anyway). Forget about music power, it's a meaningless and misleading term. You will need two of these amps (and two transformers) for stereo and a pre-amp for microphones or other low level signals.

Excellent if you have the skills

Reviewed by: Phil Dunford - Thursday, November 23, 2017
I have made up several of these for powered stage monitors. They have all worked first time and sounded very good. Some have complained about sound quality, but they seem perfectly good to me. The kit has all parts (except transformer and heatsink) and they are presented very neatly. The leaflet identifies all the components very clearly. You do need good soldering and construction skills - not a beginners project. Also to set them up correctly you need a sensitive millivolt meter. Although they seem to work fine anyway with the pot set at mid travel.

Discrete Amplifier

Reviewed by: Rhydian - Tuesday, February 18, 2014
This is a fantastic piece of kit. The pieces are all there, requires self assembly of course but thats relatively straight forward. But before you buy this bear in mind you need to purchase a transformer or it won't work at all. But once thats all sorted and paid for, assembly is done, subwwoofer attatched.. it is mind blowing at the capacity it can give. Its a great piece of kit for a great price!


Trustpilot