Dj Headphones Numark Hf 125

Order Code:

60-3898

Brand: Numark MPN: HF 125

Discontinued


Ultra light DJ headphones with padded headband and shells each with 7 different independently-adjustable position settings.
  • 40mm Mylar drivers
  • Approx. 2m long warp-resistant cord
Type Over ear closed back
Cable Length 2m
Colour Black / white
Frequency Range 20 to 20000Hz
Impedance N/A

Reviews


Be the first to submit a review

Trustpilot