Dj Headphones Panasonic Rp-Dj 600 E

Order Code:

60-3910

Brand: Panasonic MPN: RP-DJ 600 E EAN-13: 5025232410248

Discontinued


These dynamic stereo headphones are of the closed-back type and designed for use by DJs, having features that make them easy to use and with excellent audio reproduction. The swivelling earcups make single side monitoring easy and the 1.2m long cable can be extended to more than 3m using the included 2m cable extension.


  • Powerful Neodymium 40mm drivers
  • Extremely wide frequency response
  • Vibrant sound with powerful bass
  • Carrying pouch
Type Over ear closed back
Cable Length 3.2m
Colour Black
Frequency Range 10 to 27000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot