DM-Fit ASAB-M Series Male Stem Adaptors with BSP(P) External Threads

<P>A range of DM-Fit ASAB-M series metric acetal male stem adaptors with connection tube and external thread.</P><P>The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.</P>
  • Quick and convenient assembly
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit ASAB-M series
Order codeMftrs Part No.External threadTube outer diameter
63-3837ASAB0602MG1/86mm
63-3838ASAB0604MG1/46mm
63-3839ASAB0802MG1/88mm
63-3840ASAB0804MG1/48mm
63-3841ASAB0806MG3/88mm
63-3842ASAB1004MG1/410mm
63-3843ASAB1006MG3/810mm
63-3844ASAB1007MG1/210mm

Trustpilot