Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £15.00 | £13.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Diamond paddles with an easy access tongue, and specially designed handle for comfort and ease of use.
The sharpening area measures 63 x 20 x 0.75mm. (2.1/2 x 3/4 x 1/32in).
The overall length length is 178mm (7in).
Type. Mini-Hone
Size. 83 x 25 x 0.5mm
Grit. Fine
Type | Hone |
---|
To use this facility please Sign In.
Sign In