LED Supplies DMX Controller Const Voltage 12VDC - 24VDC 4 chan x 5A 20A Max

Order Code:

56-1059

Brand: LED Supplies MPN: DMX008-A

Discontinued


A 4 channel DMX decoder/controller with a constant voltage, 5A per channel output. Suitable for a wide range of applications, including dimmers, intelligent lighting, etc.


  • 5, 12 or 24V DC voltage
  • Ideal for controlling multicolour lighting
  • Provides 100% dimming
  • Utilises the DMX digital control protocol
  • Converts DMX signals into PWM
Input Power 20W
Input Voltage 5 to 24V
Output Current 5A
Output Voltage 12 to 24V

Reviews


Top quality product

Reviewed by: Mr Samuel Hue-Vahson - Wednesday, July 8, 2015
Great quality, easy to use, robust well built and worked faultlessly.


Trustpilot