Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £29000.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DOBOT Autonomous Mobile Manipulation Robot (AMMR) combines cutting edge SLAM, laser navigation, and human machine interaction technologies to realize transportation and pick-and-place capabilities, featuring precise navigation, proactive safety measures, easy to use software, and is safe for collaborations with humans.
Combined with accessories from our ecosystem partners, the AMMR can perform tasks such as wafer transportation, loading & unloading to multiple machines, power inspection and more, to improve logistics efficiency in industrial scenarios.
Dimensions are for the AMB-300XS.
Weight | 120kg |
---|---|
Maximum Payload | 300kg |
Dimensions | 845 x 585 x 700cm |
Rated Voltage | 24V |
Communication | Two-Way/WiFi |
To use this facility please Sign In.
Sign In