Christmas Opening Hours and Delivery Dates here

DOBOT Magician E6 Collaborative Desktop Cobot for Education and Research

Order Code:

70-0476

Brand: Dobot MPN: E6 EAN-13: 06970632060342
Qty Unit Price (Ex VAT)
1+ £5659.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 months

The Dobot Magician E6 Desktop Cobot for Education and Research is a great educational tool for students looking to explore AI, smart manufacturing, and other fields of study.

This collaborative robot provides many benefits in educational and scientific research environments. With 6-axis movement, it is designed to accurately simulate a wide range of automation scenarios, offering immersive learning and engaging research experiences.

Combined with its high level of industrial simulation, the E6 is easy to install, program, and offers an advanced level of safety to other robots in the field.

Get ready to experience the convenience of installation offered with the compact, lightweight, and versatile design of the E6. You can say goodbye to the hassle of external wiring and cable management, all thanks to the unit's built-in control box, allowing you to enjoy and save time with streamlined plug-and-play functionality.

The Magician E6 operation becomes a breeze to learn and master thanks to its proprietary trajectory replay technology, and graphical programming support. The no-code drag-to-teach programming, combined with block-based graphical programming makes it easy for anyone to learn and master the operation of this robot.

Designed with a streamlined body and collision detection technology, Dobot has marketed its E6 with enhanced safety and security during operation. Plus, monitoring the operating status of the robot is easily achievable with the unit's stylish light indicator ring, embedded in its sleek and streamlined body design.

The Dobot Magician E6 is supplied with the versatile ES01 suction cup, enhancing its functionality for various applications. This combination allows for precise and efficient handling of objects, making it ideal for tasks such as picking and placing items in educational and industrial settings. The inclusion of the ES01 suction cup with the Dobot Magician E6 ensures users have a reliable tool for their automation needs right out of the box.


  • Tailor-made for education and research
  • Facilitates robotics simulation training and algorithm exploration
  • Flexible and straightforward deployment
  • Drag-to-teach programming
  • Industrial-grade performance
  • Collision detection functions
  • Supplied with Dobot ES01 Electric Suction Cup
  • Enhanced capabilities with a variety of accessories
  • ISO/TS 15066:2016


Maximum Payload 750g
Number of Axis 6
Maximum Reach 450mm
Repeatability ±0.1mm
Communication TCP/IP, Modbus, Ethernet, WiFi
Control Software DobotStudio Pro
Controller I/O Dobot Integrated Controller
Dimensions 16.2 x 12 x 10.3cm
Installation Orientation Desktop
IP Rating IP20
Mains Frequency 50-60Hz
Materials Aluminum Alloy & ABS Plastic
Maximum Joint Speed / S 120°
Maximum Speed of TCP 0.5m/s
Operational Temperature Range 0° to 45°C
Power Consumption 130W
Programming language Script/Blockly/Visual Programming
Range of Motion J1 (±360°) J2 (±135°) J3 (±154°) J4 (±160°) J5(±173°) J6(±360°)
Rated Voltage 48V DC
Supply Voltage 100-240V AC
Working Radius 450mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot