Dobot MG 400 and E6 SG Kit 1 Soft Gripper Kit 1

Standard range
Order Code:

70-0499

Brand: Dobot MPN: MG400 E6 SG Kit 1 EAN-13: 6970632060175
Qty Unit Price (Ex VAT)
1+ £1271.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 18/05/2025


MG400 Soft Gripper Kit 1

Designed for picking up soft or a wide range of irregularly shaped objects.
Easily adjustable gripper spacing for quick setup. Quickly install and adjust the tools according to your needs.

The Soft Gripper Kit comprises flexible four finger gripper, sliding mounting plates and a set of four soft flexible beak attachments for gentle pick-up and placement of objects. The four finger gripper can also be configured as a three finger or two finger gripper.

Ideal for pick-and-place, manufacturing or packaging applications.


  • Gripper Model: 2-Finger / 3-Finger / 4-Finger
  • Air Connector Diameter: 4mm
  • Precision: 0.05mm
  • Working Frequency (Max.): 300 times/min.
  • Safe Working Pressure: 120pa
  • Service Life: 3 million times


Supplied Items:

  • 1 x Passive Control Unit
  • 4 x Gripper Finger Module
  • 1 x Soft Beak 1
  • 1 x Soft Beak 2
  • 1 x Soft Beak 3
  • 1 x Soft Beak 4
  • 1 x Soft Gripper Cable
  • 1 x Connection Block
  • 1 x Slide Mounting Plate- 4S
  • 1 x Slide Mounting Plate- 3S
  • 1 x Slide Mounting Plate- 2L

Accessories:

  • 1 x 1m, Ø4mm PU tube
  • 2 x Finger Tandem Accessories
  • 4 x Plug
  • 2 x Pin
  • 5 x Gas Connector
  • 4 x Hexagon Socket Screw M3 x 10mm
  • 2 x Hexagon Socket Screw M4 x 22mm


Type Robotic Arm Attachment

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot