Christmas Opening Hours and Delivery Dates here

Dobot MG400 Sliding Rail Kit

Order Code:

70-0479

Brand: Dobot MPN: Linear rail MG 400 EAN-13: 6970632060182
Qty Unit Price (Ex VAT)
1+ £2408.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 months

MG400 Linear Rail

Extend your DOBOT MG400 robot arm's working range with the Linear Sliding Rail.

This high-precision industrial Linear Rail provides smooth, accurate operation and gives you access to even more potential uses for the MG400. With interchangeable tool heads and an intuitive programming interface, you can easily design complicated workflows. The rail features a flexible cable carrier to protect the cables during operation.
Simple and easy to install and set-up. The working space of the MG400 can be fully extended by up to 800mm, enabling larger-scale tasks, such as long-distance picking and placing and many other applications.
The sliding rail is supplied with wiring harness set, network cable and servo E-Stop terminal attachments and assembly instructions.

Please note: Dobot MG400 not included.


  • Dimensions: 1150mm x 230mm x 90mm
  • Payload: 20kg
  • Rated Power: 200W
  • Effective Travel Distance: 800mm
  • Maximum Speed: 800mm/s
  • Position Repeatability: ±0.05mm
  • Maximum Acceleration: 1600mm/s²
  • Weight: 15kg


Supplied Items:

  • Linear Sliding Rail with Servo Motor
  • Servo Driver
  • Power Wiring Harness
  • Control Wiring Harness
  • MG400 E-Stop Unit Extended Wiring Harness
  • Servo Emergency Stop Terminal
  • Data Input (DI) Wiring Harness
  • Data Output (DO) Wiring Harness
  • Network Cable


Type MG400 Linear Sliding Rail

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot