Doepke 40-2/0.03DFS2-A 40Amps 2Pole RCCB 30Ma Type A Curve 2 Module

Order Code:

13-9412

Brand: Doepke MPN: 40-2/0.03DFS2-A

Discontinued


A 2-pole, 40A RCCB from Doepke's DFS series.


  • Current rating: 40A
  • 2-pole
  • Tripping characteristic: type A curve
  • Residual current: 30mA
  • 2 module
  • Doepke 40-2/0.03DFS2-A
Type RCCB
Current Ratng 40A
Poles 2
RCCB/RCD Type Type A
Trip Current 30mA

Trustpilot