Christmas Opening Hours and Delivery Dates here

Doepke FIC20-4/0.03-A 20Amps 4Pole RCBO 30Ma Type A Curve 4 Module

Order Code:

13-9408

Brand: Doepke MPN: FIC20-4/0.03-A

Discontinued


A 4-pole, 20A RCBO from Doepke's FIC series.


  • Current rating: 20A
  • 4-pole
  • Tripping current: 30mA
  • Characteristic: type A curve
  • 2 module
  • Doepke type FIC20-4/0.03-A
Type RCBO
Current Ratng 20A
Poles 4
RCBO Type Type A
Tripping Characteristics A curve

You may also like


Trustpilot