Doepke FIC40/0.03/1N-A 40Amps 2Pole RCBO 30Ma Type A Curve 2 Module

Order Code:

13-9407

Brand: Doepke MPN: FIC40/0.03/1N-A

Discontinued


A 2-pole, 40A RCBO from Doepke's FIC series.


  • Current rating: 40A
  • 2-pole
  • Tripping current: 30mA
  • Characteristic: type A curve
  • 2 module
  • Doepke type FIC40/0.03/1N-A
Type RCBO
Current Rating 40A
Poles 2
RCBO Type Type A
Tripping Characteristics A curve

Reviews


Be the first to submit a review

Trustpilot