Christmas Opening Hours and Delivery Dates here

Doepke IC10/1 10Amp 1 Pole MCB Curve

Order Code:

13-9381

Brand: Doepke MPN: IC10/1 EAN-13: 4014712170988

Discontinued


This MCB is used to provide protection and control of circuits against overload and short circuit in commercial and industrial electrical distribution systems.

It has a clearly marked switch position indicator showing 'OFF' or 'ON' at the appropriate setting. A large window with a flip-down opening enables clear permanently protected labelling of the device. The box terminals have a capacity of 25mm².


  • Tripping current: 10A
  • No. of poles: 1
  • Breaking capacity: 10kA
  • Tripping characteristic: type C curve
  • Doepke type IC10/1
Type MCB
Current Ratng 10A
Mounting DIN Rail
Number of Poles 1
Size 85 x 70mm
Tripping Characteristic Curve C
Voltage Rating 400V

You may also like


Trustpilot