Christmas Opening Hours and Delivery Dates here

Doepke DFS4-040-2/0.03 A-EV 2P 40A 30mA Type A-EV RCCB

Order Code:

28-4800

Brand: Doepke MPN: DFS4-040-2/0.03 A-EV EAN-13: 4014712220096
Qty Was Unit Price (Ex VAT)
1+ £39.32 £37.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched same dayContact us for additional stock

A Type A EV RCCB 40A 230V 2-pole that is specifically designed for use with individual EV chargers, being effective where the make and model of the vehicle to be charged is unknown. The device will trip if the smooth DC residual current exceeds 6mA.


  • For use in EV charging points
  • Provides residual current protection
  • Protects upstream Type A RCCBs from smooth DC residual currents
  • 4-Module width
  • Doepke type DFS4-040-2/0.03 A-EV
Type RCCB
Current Ratng 40A
Poles 2
RCCB/RCD Type Type A
Trip Current 30mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot