Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DOGA 162.4102.20.00 12V DC Motor 2000rpm 0.20Nm

Order Code:  

64-5927

 
Brand: Doga MPN: 162.4102.20.00 EAN-13: 4016138325713

Discontinued


A brushed DC motor from the DOGA 162 series, ideal for variable speed applications.


  • Nominal voltage 12V DC
  • Nominal current 6A
  • Nominal torque 0.2Nm
  • Nominal speed 2000rpm
  • Shaft diameter 8mm
  • Shaft style: flattened to 6.4 x 12mm
  • Protection rating IP53
  • DOGA type 162.4102.20.00
Maximum Continuous Torque 0.2Nm
Nominal Speed 2000rpm
Rated Load Current 6A
Shaft Diameter 8mm
Voltage Rating 12V

Reviews


Be the first to submit a review

Trustpilot