DOGA 258.3712.20.00 12V DC Geared Motor 40rpm 12Nm 52:1

Order Code:

64-5912

Brand: Doga MPN: 258.3712.20.00 EAN-13: 4016138325676

Discontinued


A brushed DC motor from the DOGA 258 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.
  • Nominal voltage 12V DC
  • Nominal current 12A
  • Output speed 40rpm
  • Gear ratio 52:1
  • Nominal torque 12Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 258.3712.20.00
Current (Max Torque) N/A
Current (No Load) 12A
Input Power (Max Torque) N/A
Max Torque 12Nm
Nominal voltage 12V
Speed (Max Torque) N/A
Speed (No Load) 40rpm

Reviews


Be the first to submit a review

Trustpilot