Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DOGA 259.3710.30.00 24V DC Geared Motor 22rpm 20Nm 50:1

Order Code:  

64-5929

 
Brand: Doga MPN: 259.3710.30.00 EAN-13: 4016138369595

Discontinued


A brushed DC motor from the DOGA 259 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 6A
  • Output speed 22rpm
  • Gear ratio 50:1
  • Nominal torque 20Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 259.3710.30.00
Current (Max Torque) N/A
Current (No Load) 6A
Input Power (Max Torque) N/A
Max Torque 20Nm
Nominal Voltage 24V
Speed (Max Torque) N/A
Speed (No Load) 22rpm

Reviews


Be the first to submit a review

Trustpilot