Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DOGA 316.9731.30.00 24V DC Geared Motor 65rpm 1.5Nm 62:1

Order Code:  

64-5936

 
Brand: Doga MPN: 316.9731.30.00 EAN-13: 4016138417296

Discontinued


A brushed DC motor from the DOGA 316 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.
  • Nominal voltage 24V DC
  • Nominal current 3.0A
  • Output speed 65rpm
  • Gear ratio 62:1
  • Nominal torque 1.5Nm
  • Gear material PLA
  • Protection rating IP40
  • DOGA type 316.9731.30.00
Current (Max Torque) N/A
Current (No Load) 3A
Input Power (Max Torque) N/A
Max Torque 1.5Nm
Nominal Voltage 24V
Speed (Max Torque) N/A
Speed (No Load) 65rpm

Reviews


Be the first to submit a review

Trustpilot