Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DOGA 319.3846.30.00 24V DC Geared Motor 95rpm 3Nm 78:2

Order Code:  

64-5949

 
Brand: Doga MPN: 319.3846.30.00 EAN-13: 4016138601060

Discontinued


A brushed DC motor from the DOGA 319 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 3.5A
  • Output speed 95rpm
  • Gear ratio 78:2
  • Nominal torque 3Nm
  • Gear material PLA
  • Protection rating IP65
  • DOGA type 319.3846.30.00
Current (Max Torque) N/A
Current (No Load) 3.5A
Input Power (Max Torque) N/A
Max Torque 3Nm
Nominal Voltage 24V
Speed (Max Torque) N/A
Speed (No Load) 95rpm

Reviews


Be the first to submit a review

Trustpilot