Christmas Opening Hours and Delivery Dates here

Donau HD05 Continuity Tester 0.20-0.50mm² Grey 1 Piece

Order Code:

02-5227

Brand: Donau MPN: HD05 EAN-13: 2050007090441
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
87 available to back orderBack-order availability date - 14/01/2026

The Donau Elektronik HD05 is a grey, flexible continuity connector for wire sizes ranging from 0.20 to 0.50 mm². It is commonly used as a European standard terminal for creating reliable electrical connections. This single-piece component is suitable for both fixed and flexible applications.
Type Continuity
Colour Grey
Connection Cut & Clip
Cross section (flexible) (max.) 0.50mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 0.50mm²
Cross section (inflexible) (min.) 0.20mm²
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot