Christmas Opening Hours and Delivery Dates here

Donau LD15-7 Orange Enameled Copper Wire 0.15mm 100m Silver-Coated Solderable

Order Code:

02-5249

Brand: Donau MPN: LD15-7 EAN-13: 4014991702979
Qty Unit Price (Ex VAT)
1+ £10.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

The Donau Elektronik LD15-7 is an orange enamel-coated copper wire with an outside diameter of 0.15 mm and is supplied in a 100 m length. This thin, insulated wire is commonly used for applications such as transformer winding, inductive coils, and other electrical circuitry needs. Due to its enamel coating, it provides excellent insulation and is suitable for crafting precise and compact coils.
Number of Cores 1
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.15mm
Packaged Yes
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot